UTW220M6R3TB15X11 vs 8221LAM0511RXN911J feature comparison

UTW220M6R3TB15X11 IBS Electronics Inc

Buy Now Datasheet

8221LAM0511RXN911J Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series UTW
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Box; Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series UTW
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 160 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Compare UTW220M6R3TB15X11 with alternatives

Compare 8221LAM0511RXN911J with alternatives