UTW220M50TR6310X16 vs B41856C6227M000 feature comparison

UTW220M50TR6310X16 IBS Electronics Inc

Buy Now Datasheet

B41856C6227M000 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC TDK CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Manufacturer Series UTW
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series UTW
Base Number Matches 1 2
Factory Lead Time 18 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 100 KHZ
Leakage Current 0.11 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 1100 mA
Surface Mount NO
Tan Delta 0.1
Terminal Pitch 5 mm
Terminal Shape WIRE

Compare UTW220M50TR6310X16 with alternatives

Compare B41856C6227M000 with alternatives