UTR2305 vs RGP20B feature comparison

UTR2305 Unitrode Corporation

Buy Now Datasheet

RGP20B Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP PROMAX-JOHNTON CORP
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY POWER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 60 A 65 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -195 °C
Output Current-Max 2 A 2 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.25 µs 0.15 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Part Package Code DO-201AE
Package Description DO-201AE, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare UTR2305 with alternatives

Compare RGP20B with alternatives