UTR12
vs
UTR2310E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
UNITRODE CORP
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Application
FAST RECOVERY
FAST RECOVERY POWER
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
25 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-195 °C
-65 °C
Output Current-Max
2 A
4 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
3 µA
5 µA
Reverse Recovery Time-Max
0.25 µs
0.25 µs
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, GLASS, B PACKAGE-2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Compare UTR12 with alternatives
Compare UTR2310E3 with alternatives