UTPSP50MBLY
vs
UTPSP50MGYY
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANDUIT CORP
PANDUIT CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
10 Weeks
Approvals
IEC; UL
IEC; UL
Conductor Finish
GOLD
GOLD
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Side1
RJ45 PLUG
RJ45 PLUG
Connector Side2
RJ45 PLUG
RJ45 PLUG
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Construction
STRANDED
STRANDED
Cross Section Area
0.205 mm2
0.205 mm2
DIN Conformance
NO
NO
Diameter
6 mm
6 mm
IEC Conformance
YES
YES
Jacket Material
POLYVINYLCHLORIDE
POLYVINYLCHLORIDE
Length
15.24 mm
15.24 mm
MIL Conformance
NO
NO
Number of Conductors
8
8
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-10 °C
-10 °C
Shielding
NO
NO
Wire Gauge
24 AWG
24 AWG
Wire and Cable Name
COMMUNICATION CABLE
COMMUNICATION CABLE
Base Number Matches
1
1
Compare UTPSP50MBLY with alternatives
Compare UTPSP50MGYY with alternatives