UTPCH95ORY vs UTPCH95RDY feature comparison

UTPCH95ORY Panduit Corp

Buy Now Datasheet

UTPCH95RDY Panduit Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANDUIT CORP PANDUIT CORP
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks 10 Weeks
Approvals IEC; UL IEC; UL
Conductor Finish GOLD GOLD
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Side1 RJ45 PLUG RJ45 PLUG
Connector Side2 RJ45 PLUG RJ45 PLUG
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Construction STRANDED STRANDED
Cross Section Area 0.205 mm2 0.205 mm2
DIN Conformance NO NO
Diameter 5.5 mm 5.5 mm
IEC Conformance YES YES
Jacket Material POLYVINYLCHLORIDE POLYVINYLCHLORIDE
Length 28.95 mm 28.95 mm
MIL Conformance NO NO
Number of Conductors 8 8
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Shielding NO NO
Wire Gauge 24 AWG 24 AWG
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1

Compare UTPCH95ORY with alternatives

Compare UTPCH95RDY with alternatives