UTPCH41GRY
vs
UTPCH41GYY
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANDUIT CORP
|
PANDUIT CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Approvals |
IEC; UL
|
IEC; UL
|
Conductor Finish |
GOLD
|
GOLD
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Side1 |
RJ45 PLUG
|
RJ45 PLUG
|
Connector Side2 |
RJ45 PLUG
|
RJ45 PLUG
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.205 mm2
|
0.205 mm2
|
DIN Conformance |
NO
|
NO
|
Diameter |
5.5 mm
|
5.5 mm
|
IEC Conformance |
YES
|
YES
|
Jacket Material |
POLYVINYLCHLORIDE
|
POLYVINYLCHLORIDE
|
Length |
12.5 mm
|
12.5 mm
|
MIL Conformance |
NO
|
NO
|
Number of Conductors |
8
|
8
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Shielding |
NO
|
NO
|
Wire Gauge |
24 AWG
|
24 AWG
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UTPCH41GRY with alternatives
Compare UTPCH41GYY with alternatives