UTP28CH95RD
vs
UTP28CH95BU
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANDUIT CORP
|
PANDUIT CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Additional Feature |
TX5E-28
|
TX5E-28
|
Application |
1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX
|
1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX
|
Approvals |
ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL
|
ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Side1 |
RJ45 PLUG
|
RJ45 PLUG
|
Connector Side2 |
RJ45 PLUG
|
RJ45 PLUG
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.081 mm2
|
0.081 mm2
|
DIN Conformance |
NO
|
NO
|
Diameter |
3.8 mm
|
3.8 mm
|
IEC Conformance |
YES
|
YES
|
Length |
28.956 mm
|
28.956 mm
|
MIL Conformance |
NO
|
NO
|
Number of Conductors |
8
|
8
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Shielding |
NO
|
NO
|
Wire Gauge |
28 AWG
|
28 AWG
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UTP28CH95RD with alternatives
Compare UTP28CH95BU with alternatives