UTP28CH7MGY
vs
UTP28CH7MBL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANDUIT CORP
PANDUIT CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
10 Weeks
Additional Feature
TX5E-28
TX5E-28
Application
1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX
1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX
Approvals
ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL
ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Side1
RJ45 PLUG
RJ45 PLUG
Connector Side2
RJ45 PLUG
RJ45 PLUG
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Construction
STRANDED
STRANDED
Cross Section Area
0.081 mm2
0.081 mm2
DIN Conformance
NO
NO
Diameter
3.8 mm
3.8 mm
IEC Conformance
YES
YES
Length
7 mm
7 mm
MIL Conformance
NO
NO
Number of Conductors
8
8
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-10 °C
-10 °C
Shielding
NO
NO
Wire Gauge
28 AWG
28 AWG
Wire and Cable Name
COMMUNICATION CABLE
COMMUNICATION CABLE
Base Number Matches
1
1
Compare UTP28CH7MGY with alternatives
Compare UTP28CH7MBL with alternatives