UTP28CH70BU vs UTP28CH70GY feature comparison

UTP28CH70BU Panduit Corp

Buy Now Datasheet

UTP28CH70GY Panduit Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANDUIT CORP PANDUIT CORP
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks 10 Weeks
Additional Feature TX5E-28 TX5E-28
Application 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX
Approvals ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Side1 RJ45 PLUG RJ45 PLUG
Connector Side2 RJ45 PLUG RJ45 PLUG
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Construction STRANDED STRANDED
Cross Section Area 0.081 mm2 0.081 mm2
DIN Conformance NO NO
Diameter 3.8 mm 3.8 mm
IEC Conformance YES YES
Length 21.336 mm 21.336 mm
MIL Conformance NO NO
Number of Conductors 8 8
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -10 °C -10 °C
Shielding NO NO
Wire Gauge 28 AWG 28 AWG
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1

Compare UTP28CH70BU with alternatives

Compare UTP28CH70GY with alternatives