UTP28CH15MGY vs UTP28CH15MGR feature comparison

UTP28CH15MGY Panduit Corp

Buy Now Datasheet

UTP28CH15MGR Panduit Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANDUIT CORP PANDUIT CORP
Reach Compliance Code compliant compliant
Additional Feature TX5E-28 TX5E-28
Application 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX
Approvals ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Side1 RJ45 PLUG RJ45 PLUG
Connector Side2 RJ45 PLUG RJ45 PLUG
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Construction STRANDED STRANDED
Cross Section Area 0.081 mm2 0.081 mm2
DIN Conformance NO NO
Diameter 3.8 mm 3.8 mm
IEC Conformance YES YES
Length 15 mm 15 mm
MIL Conformance NO NO
Number of Conductors 8 8
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -10 °C -10 °C
Shielding NO NO
Wire Gauge 28 AWG 28 AWG
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1

Compare UTP28CH15MGY with alternatives

Compare UTP28CH15MGR with alternatives