UTO517 vs UTO517 feature comparison

UTO517 Teledyne Cougar Inc

Buy Now Datasheet

UTO517 Teledyne Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TELEDYNE COUGAR INC TELEDYNE TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 21 dB 21 dB
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 3 3
Package Description HERMETIC SEALED, TO-8U, 4 PIN

Compare UTO517 with alternatives

Compare UTO517 with alternatives