UTNP1R0Q50TR525X7 vs UTNP1R0Q50CF35X7 feature comparison

UTNP1R0Q50TR525X7 IBS Electronics Inc

Buy Now Datasheet

UTNP1R0Q50CF35X7 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 7 mm 7 mm
Manufacturer Series UTNP UTNP
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 50 V 50 V
Series UTNP UTNP
Base Number Matches 1 1

Compare UTNP1R0Q50TR525X7 with alternatives

Compare UTNP1R0Q50CF35X7 with alternatives