UTNP10M50CF25X7
vs
2100LFM0507SCN58EF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
7 mm
7 mm
Manufacturer Series
UTNP
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
UTNP
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
Tape
Ripple Current
42 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Compare UTNP10M50CF25X7 with alternatives
Compare 2100LFM0507SCN58EF with alternatives