UTNP100M35TR638X7 vs 35MS7100MEFCTA8X7 feature comparison

UTNP100M35TR638X7 IBS Electronics Inc

Buy Now Datasheet

35MS7100MEFCTA8X7 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ALLEN (ROBERT G) CO INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Manufacturer Series UTNP
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Tape
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series UTNP
Base Number Matches 1 1
Pbfree Code Yes
Ripple Current 115 mA
Terminal Pitch 5 mm

Compare UTNP100M35TR638X7 with alternatives

Compare 35MS7100MEFCTA8X7 with alternatives