UTLN-31.18KOHM1%AMMOPACK vs UTL-31.18KOHM1%AMMOPACK feature comparison

UTLN-31.18KOHM1%AMMOPACK Riedon

Buy Now Datasheet

UTL-31.18KOHM1%AMMOPACK Riedon

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RIEDON INC RIEDON INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
Lead Diameter 0.8 mm 0.8 mm
Lead Length 25.4 mm 25.4 mm
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -40 °C -40 °C
Package Diameter 5.5 mm 5.5 mm
Package Length 13 mm 13 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack Ammo Pack
Rated Power Dissipation (P) 3 W 3 W
Resistance 1180 Ω 1180 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient -80,140 ppm/°C -80,140 ppm/°C
Tolerance 1% 1%
Working Voltage 124 V 124 V
Base Number Matches 1 1

Compare UTLN-31.18KOHM1%AMMOPACK with alternatives

Compare UTL-31.18KOHM1%AMMOPACK with alternatives