UTLML2R2M63TR24X7 vs 22R2LGM0407SCN38EA feature comparison

UTLML2R2M63TR24X7 IBS Electronics Inc

Buy Now Datasheet

22R2LGM0407SCN38EA Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Manufacturer Series UTLML
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series UTLML
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 16 mA
Surface Mount NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Compare UTLML2R2M63TR24X7 with alternatives

Compare 22R2LGM0407SCN38EA with alternatives