UTLML100M50TR266.3X7 vs LA100M50CF16.3X7 feature comparison

UTLML100M50TR266.3X7 IBS Electronics Inc

Buy Now Datasheet

LA100M50CF16.3X7 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM
Length 7 mm 7 mm
Manufacturer Series UTLML LA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series UTLML LA
Base Number Matches 1 1
Terminal Pitch 2.5 mm

Compare UTLML100M50TR266.3X7 with alternatives

Compare LA100M50CF16.3X7 with alternatives