UTLM47M16TR524X7 vs UTLM47M16TR14X7 feature comparison

UTLM47M16TR524X7 IBS Electronics Inc

Buy Now Datasheet

UTLM47M16TR14X7 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM ALUMINUM
Length 7 mm 7 mm
Manufacturer Series UTLM UTLM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series UTLM UTLM
Base Number Matches 1 1

Compare UTLM47M16TR524X7 with alternatives

Compare UTLM47M16TR14X7 with alternatives