UTL-7750OHM5%TAPE/REEL
vs
UTL-7750OHM5%AMMOPACK
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RIEDON INC
|
RIEDON INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Tubular
|
Tubular
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
25.4 mm
|
25.4 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Diameter |
7.5 mm
|
7.5 mm
|
Package Length |
26 mm
|
26 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
Ammo Pack
|
Rated Power Dissipation (P) |
7 W
|
7 W
|
Resistance |
750 Ω
|
750 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
-80,140 ppm/°C
|
-80,140 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
324 V
|
324 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UTL-7750OHM5%TAPE/REEL with alternatives
Compare UTL-7750OHM5%AMMOPACK with alternatives