UTL-31.18KOHM1%BULK
vs
UTLN-31.18KOHM1%BULK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RIEDON INC
RIEDON INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Tubular
Tubular
Lead Diameter
0.8 mm
0.8 mm
Lead Length
25.4 mm
25.4 mm
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Diameter
5.5 mm
5.5 mm
Package Length
13 mm
13 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
3 W
3 W
Resistance
1180 Ω
1180 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
-80,140 ppm/°C
-80,140 ppm/°C
Tolerance
1%
1%
Working Voltage
124 V
124 V
Base Number Matches
1
1
Compare UTL-31.18KOHM1%BULK with alternatives
Compare UTLN-31.18KOHM1%BULK with alternatives