UTE-A001
vs
218001.
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
21 mm
20 mm
Body Length or Diameter
5.9 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
2 J
3 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BOX
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
1 A
1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; KTL; PSE; SEMKO; UL; VDE
CCC; CE; CSA; IEC; KTL; PSE; SEMKO; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
2
1
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 20 MILLISEC AT 1000% RATED CURRENT
Fuse Size
5x20mm
Terminal Finish
NICKEL
Trip Time or Delay
0.02 s
Compare UTE-A001 with alternatives
Compare 218001. with alternatives