UTDT28
vs
UTDG28
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LEACH INTERNATIONAL CORP
|
LEACH INTERNATIONAL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Body Breadth |
9.2 mm
|
9.2 mm
|
Body Height |
23 mm
|
23 mm
|
Body Length or Diameter |
20.5 mm
|
20.5 mm
|
Coil Current(DC)-Max |
0.049 A
|
0.049 A
|
Coil Operate Voltage(DC) |
21 V
|
21 V
|
Coil Power |
1372 mW
|
1372 mW
|
Coil Release Voltage(DC) |
1 V
|
1 V
|
Coil Resistance |
575 Ω
|
575 Ω
|
Coil Voltage(DC)-Max |
28 V
|
28 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
4 A
|
4 A
|
Contact (DC) Max Rating R Load |
4A@28VDC
|
4A@28VDC
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
DC
|
DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SOCKET MOUNT
|
SOCKET MOUNT
|
Operate Time |
5.5 ms
|
5.5 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Physical Dimension |
20.5mm X 9.2mm X 23mm
|
20.5mm X 9.2mm X 23mm
|
Reference Standard |
MIL-PRF-5757
|
MIL-PRF-5757
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5.5 ms
|
5.5 ms
|
Sealing |
CORROSION PROOF; HERMETICALLY SEALED
|
CORROSION PROOF; HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Termination Type |
SNAP ON
|
SNAP ON
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UTDT28 with alternatives
Compare UTDG28 with alternatives