UTD420L-TN3-R vs 934043650115 feature comparison

UTD420L-TN3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

934043650115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NXP SEMICONDUCTORS
Part Package Code TO-252 SC-73
Package Description SMALL OUTLINE, R-PSSO-G2 PLASTIC, SMD, SC-73, 4 PIN
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 10 A 10 A
Drain-source On Resistance-Max 0.028 Ω 0.03 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 2 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 30 A 40 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature LOGIC LEVEL COMPATIBLE
Case Connection DRAIN
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Terminal Finish TIN

Compare UTD420L-TN3-R with alternatives

Compare 934043650115 with alternatives