UT912EL-S16-T vs UT912E-S16-R feature comparison

UT912EL-S16-T Unisonic Technologies Co Ltd

Buy Now Datasheet

UT912E-S16-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOIC SOIC
Package Description LEAD FREE, SOP-16 SOP,
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type REMOTE CONTROL TRANSMITTER/RECEIVER IC REMOTE CONTROL TRANSMITTER/RECEIVER IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10 mm 10 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.96 mm 1.96 mm
Supply Voltage-Max (Vsup) 12 V 12 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmission Media INFRARED INFRARED
Width 3.95 mm 3.95 mm
Base Number Matches 1 1

Compare UT912EL-S16-T with alternatives

Compare UT912E-S16-R with alternatives