UT912DL-S20-T
vs
M3005LAB1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
STMICROELECTRONICS
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
REMOTE CONTROL TRANSMITTER/RECEIVER IC
TRANSMITTER IC
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
Length
12.7 mm
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP20,.4
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.85 mm
3.93 mm
Supply Voltage-Max (Vsup)
12 V
6.5 V
Supply Voltage-Min (Vsup)
2.4 V
2 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmission Media
INFRARED
INFRARED
Width
7.65 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare UT912DL-S20-T with alternatives
Compare M3005LAB1 with alternatives