UT80C196KDS-WCC
vs
UT80CRH196KDS-WCC
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AEROFLEX MICROELECTRONIC SOLUTIONS
|
AEROFLEX MICROELECTRONIC SOLUTIONS
|
Package Description |
,
|
QFF, QFL68,.95SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
3A001.A.2.C
|
Bit Size |
|
16
|
CPU Family |
|
8096
|
JESD-30 Code |
|
S-XQFP-F68
|
Number of Terminals |
|
68
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC
|
Package Code |
|
QFF
|
Package Equivalence Code |
|
QFL68,.95SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
1000
|
Screening Level |
|
38535Q/M;38534H;883B
|
Speed |
|
20 MHz
|
Supply Current-Max |
|
110 mA
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
|
|
|