UT7R995C-XWC vs 5962R0521403QXA feature comparison

UT7R995C-XWC Cobham Advanced Electronic Solutions

Buy Now Datasheet

5962R0521403QXA Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description DFP, FL48,.4,25 DFP, FL48,.4,25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDFP-F48 R-XDFP-F48
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC CERAMIC
Package Code DFP DFP
Package Equivalence Code FL48,.4,25 FL48,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) MIL-STD-883 Class B (Modified)
Surface Mount YES YES
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Base Number Matches 4 4
Total Dose 100k Rad(Si) V