UT7Q512-UCA vs 5962D9960602QUC feature comparison

UT7Q512-UCA Cobham PLC

Buy Now Datasheet

5962D9960602QUC Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COBHAM PLC COBHAM PLC
Package Description DFP, DFP, FL32,.5
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 100 ns
JESD-30 Code R-CDFP-F32 R-CDFP-F32
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.192 mm 12.192 mm
Base Number Matches 4 4
I/O Type COMMON
JESD-609 Code e4
Output Characteristics 3-STATE
Package Equivalence Code FL32,.5
Screening Level MIL-PRF-38535 Class Q
Standby Current-Max 0.0004 A
Standby Voltage-Min 3 V
Supply Current-Max 0.1 mA
Terminal Finish GOLD
Total Dose 10k Rad(Si) V

Compare UT7Q512-UCA with alternatives

Compare 5962D9960602QUC with alternatives