UT54ACTS85-UCX
vs
5962H9653701VXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CASCADABLE
Family
ACT
JESD-30 Code
R-CDFP-F16
R-XDFP-F16
Logic IC Type
MAGNITUDE COMPARATOR
MAGNITUDE COMPARATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
1M Rad(Si) V
Width
6.731 mm
Base Number Matches
4
4
Screening Level
38535V;38534K;883S
Compare UT54ACTS85-UCX with alternatives