UT54ACTS85-UCA vs 5962H9653701QXA feature comparison

UT54ACTS85-UCA Cobham PLC

Buy Now Datasheet

5962H9653701QXA Cobham Advanced Electronic Solutions

Buy Now
Part Life Cycle Code Active Transferred
Ihs Manufacturer COBHAM PLC AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description DFP, FL16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT
JESD-30 Code R-CDFP-F16 R-XDFP-F16
Logic IC Type MAGNITUDE COMPARATOR MAGNITUDE COMPARATOR
Number of Bits 4
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.731 mm
Base Number Matches 4 4
Screening Level 38535Q/M;38534H;883B
Total Dose 1M Rad(Si) V

Compare UT54ACTS85-UCA with alternatives