UT54ACTS279-PQXH
vs
UT54ACTS279-PCAR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
COBHAM PLC
Package Description
DIP, DIP16,.3
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12
12
Average Weight (mg)
1187.4
1187.4
CO2e (mg)
14248.8
14248.8
Category CO2 Kg
12
12
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Qualifications
Rad Hard
Rad Hard
JESD-30 Code
R-XDIP-T16
R-CDIP-T16
JESD-609 Code
e0
Logic IC Type
R-S LATCH
R-S LATCH
Max I(ol)
0.012 A
Number of Bits
1
2
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
18 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
100k Rad(Si) V
Base Number Matches
3
2
Family
ACT
Length
19.05 mm
Output Polarity
TRUE
Propagation Delay (tpd)
18 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Trigger Type
LOW LEVEL
Width
7.62 mm
Compare UT54ACTS279-PCAR with alternatives