UT54ACTS245UVAH vs 74ABT574CMTC feature comparison

UT54ACTS245UVAH Cobham Semiconductor Solutions

Buy Now Datasheet

74ABT574CMTC Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP TSSOP
Package Description DFP, TSSOP, TSSOP20,.25
Pin Count 20 20
Reach Compliance Code unknown unknown
Additional Feature WITH DIRECTION CONTROL BROADSIDE VERSION OF 374
Family ACT ABT
JESD-30 Code R-CDFP-F20 R-PDSO-G20
JESD-609 Code e0 e0
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 12 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.9215 mm 4.4 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Length 6.5 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.064 A
Package Equivalence Code TSSOP20,.25
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 5 ns
Trigger Type POSITIVE EDGE

Compare UT54ACTS245UVAH with alternatives

Compare 74ABT574CMTC with alternatives