UT54ACTS245-UQCH
vs
54ACTQ245WRQMLV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL20,.3
DFP, FL20,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
JESD-30 Code
R-XDFP-F20
R-GDFP-F20
JESD-609 Code
e0
e0
Max I(ol)
0.012 A
0.024 A
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL20,.3
FL20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
15 ns
9 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
100k Rad(Si) V
Base Number Matches
3
2
Family
ACT
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Ports
2
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9 ns
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
40
Width
6.731 mm
Compare 54ACTQ245WRQMLV with alternatives