UT54ACTS157-PVCR vs 54LS153LMQB feature comparison

UT54ACTS157-PVCR Cobham Semiconductor Solutions

Buy Now Datasheet

54LS153LMQB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, CERAMIC, LCC-20
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family ACT LS
JESD-30 Code R-CDIP-T16 S-CQCC-N20
JESD-609 Code e0
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 2
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 15 ns 35 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Total Dose 100k Rad(Si) V
Base Number Matches 3 4
Length 8.89 mm
Load Capacitance (CL) 15 pF
Max I(ol) 0.004 A
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 35 ns
Seated Height-Max 1.905 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare UT54ACTS157-PVCR with alternatives

Compare 54LS153LMQB with alternatives