UT54ACTS138-PQC vs N74LS154N feature comparison

UT54ACTS138-PQC Cobham Semiconductor Solutions

Buy Now Datasheet

N74LS154N Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS PHILIPS SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, DIP, DIP24,.6
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT
JESD-30 Code R-PDIP-T16 R-PDIP-T24
Logic IC Type 3-LINE TO 8-LINE DECODER OTHER DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 17 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 4
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.008 A
Package Equivalence Code DIP24,.6
Power Supply Current-Max (ICC) 14 mA
Prop. Delay@Nom-Sup 36 ns
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare UT54ACTS138-PQC with alternatives

Compare N74LS154N with alternatives