UT54ACTS132-PCC vs UT54ACTS132PQXR feature comparison

UT54ACTS132-PCC Cobham PLC

Buy Now Datasheet

UT54ACTS132PQXR Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer COBHAM PLC AEROFLEX COLORADO SPRINGS
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-CDIP-T14 R-CDIP-T14
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.008 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 15 ns 18 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
Part Package Code DIP
Pin Count 14
Length 19.43 mm

Compare UT54ACTS132-PCC with alternatives

Compare UT54ACTS132PQXR with alternatives