UT54ACTS11UQXR vs UT54ACTS11-UCC feature comparison

UT54ACTS11UQXR Cobham Semiconductor Solutions

Buy Now Datasheet

UT54ACTS11-UCC Cobham Power Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX PLAINVIEW
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 14 14
Reach Compliance Code unknown unknown
Family ACT ACT
JESD-30 Code R-CDFP-F14 R-CDFP-F14
JESD-609 Code e0
Length 9.525 mm
Logic IC Type AND GATE AND GATE
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 14 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.2865 mm 6.2865 mm
Base Number Matches 1 4
HTS Code 8542.39.00.01

Compare UT54ACTS11UQXR with alternatives

Compare UT54ACTS11-UCC with alternatives