UT54ACTS11-UCA
vs
UT54ACTS11UQAH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
AEROFLEX COLORADO SPRINGS
Package Description
DFP, FL14,.3
DFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDFP-F14
R-CDFP-F14
JESD-609 Code
e0
e0
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.008 A
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
13 ns
Schmitt Trigger
NO
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
Pbfree Code
No
Part Package Code
DFP
Pin Count
14
Family
ACT
Length
9.525 mm
Number of Functions
3
Number of Inputs
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.2865 mm
Compare UT54ACTS11UQAH with alternatives