UT54ACTS10PQXH vs 5962H9652101QCC feature comparison

UT54ACTS10PQXH Cobham Semiconductor Solutions

Buy Now Datasheet

5962H9652101QCC Cobham Advanced Electronic Solutions

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT
JESD-30 Code R-CDIP-T14 R-XDIP-T14
Length 19.43 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 3
Number of Inputs 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 4
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 16 ns
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B
Total Dose 1M Rad(Si) V

Compare UT54ACTS10PQXH with alternatives