UT54ACS86UCA vs UT54ACS86-UCX feature comparison

UT54ACS86UCA Cobham Semiconductor Solutions

Buy Now Datasheet

UT54ACS86-UCX Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX COLORADO SPRINGS
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 14 14
Reach Compliance Code unknown unknown
Family AC AC
JESD-30 Code R-CDFP-F14 R-CDFP-F14
Length 9.525 mm 9.525 mm
Logic IC Type XOR GATE XOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 14 ns 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.2865 mm 6.2865 mm
Base Number Matches 1 4
HTS Code 8542.39.00.01
Package Equivalence Code FL14,.3

Compare UT54ACS86UCA with alternatives

Compare UT54ACS86-UCX with alternatives