UT54ACS4002UVXR vs UT54ACS4002-UQXR feature comparison

UT54ACS4002UVXR Cobham Semiconductor Solutions

Buy Now Datasheet

UT54ACS4002-UQXR Cobham PLC

Buy Now Datasheet
No
No No
Contact Manufacturer Obsolete
AEROFLEX COLORADO SPRINGS COBHAM PLC
DFP
FP-14 DFP, FL14,.3
14
unknown unknown
AC AC
R-CDFP-F14 R-CDFP-F14
e0 e0
9.525 mm 9.525 mm
NOR GATE NOR GATE
2 2
4 4
14 14
125 °C 125 °C
-55 °C -55 °C
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
DFP DFP
RECTANGULAR RECTANGULAR
FLATPACK FLATPACK
NOT SPECIFIED
22 ns 14 ns
Not Qualified Not Qualified
2.921 mm 2.921 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
FLAT FLAT
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
6.2865 mm 6.2865 mm
1 3
8542.39.00.01
0.0001 A
FL14,.3
14 ns
NO
MIL-PRF-38535 Class Q
100k Rad(Si) V

Compare UT54ACS4002UVXR with alternatives

Compare UT54ACS4002-UQXR with alternatives