UT54ACS4002UCC vs UT54ACS4002-UVAR feature comparison

UT54ACS4002UCC Cobham Semiconductor Solutions

Buy Now Datasheet

UT54ACS4002-UVAR Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14
Reach Compliance Code unknown unknown
Family AC
JESD-30 Code R-CDFP-F14 R-XDFP-F14
Length 9.525 mm
Logic IC Type NOR GATE NOR GATE
Number of Functions 2
Number of Inputs 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.2865 mm
Base Number Matches 1 3
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Max I(ol) 0.0001 A
Package Equivalence Code FL14,.3
Prop. Delay@Nom-Sup 14 ns
Schmitt Trigger NO
Screening Level 38535V;38534K;883S
Terminal Finish Tin/Lead (Sn/Pb)
Total Dose 100k Rad(Si) V

Compare UT54ACS4002UCC with alternatives