UT54ACS283-PVXR vs UT54ACS283-PQXR feature comparison

UT54ACS283-PVXR Cobham Advanced Electronic Solutions

Buy Now Datasheet

UT54ACS283-PQXR Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS AEROFLEX COLORADO SPRINGS
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Logic IC Type ADDER/SUBTRACTOR ADDER/SUBTRACTOR
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S MIL-PRF-38535 Class Q
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
Pbfree Code No
Part Package Code DIP
Pin Count 16
Additional Feature FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family AC
Length 19.05 mm
Number of Bits 4
Number of Functions 1
Propagation Delay (tpd) 16 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Total Dose 100k Rad(Si) V
Width 7.62 mm

Compare UT54ACS283-PQXR with alternatives