UT54ACS280-UVXH vs UT54ACS280-UVAR feature comparison

UT54ACS280-UVXH Cobham Advanced Electronic Solutions

Buy Now Datasheet

UT54ACS280-UVAR Cobham Advanced Electronic Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description DFP, FL14,.3 DFP, FL14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDFP-F14 R-XDFP-F14
JESD-609 Code e0 e0
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S 38535V;38534K;883S
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3