UT54ACS280-UVXH vs UT54ACS280-UQCR feature comparison

UT54ACS280-UVXH Cobham Advanced Electronic Solutions

Buy Now Datasheet

UT54ACS280-UQCR Cobham PLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS COBHAM PLC
Package Description DFP, FL14,.3 DFP, FL14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDFP-F14 R-CDFP-F14
JESD-609 Code e0 e0
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S MIL-PRF-38535 Class Q
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
Additional Feature ODD/EVEN PARITY GENERATOR
Family AC
Length 9.525 mm
Number of Bits 9
Number of Functions 1
Output Polarity COMPLEMENTARY
Propagation Delay (tpd) 20 ns
Seated Height-Max 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Total Dose 100k Rad(Si) V
Width 6.2865 mm

Compare UT54ACS280-UQCR with alternatives