UT54ACS273-UCX vs UT54ACS273-UVCH feature comparison

UT54ACS273-UCX Cobham PLC

Buy Now Datasheet

UT54ACS273-UVCH Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer COBHAM PLC AEROFLEX COLORADO SPRINGS
Package Description DFP, FL20,.3 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-CDFP-F20 R-CDFP-F20
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.0001 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 19 ns
Propagation Delay (tpd) 19 ns 19 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.9215 mm 6.9215 mm
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code DFP
Pin Count 20
JESD-609 Code e0
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD
Total Dose 1M Rad(Si) V
fmax-Min 63 MHz

Compare UT54ACS273-UCX with alternatives

Compare UT54ACS273-UVCH with alternatives