UT54ACS20UVAH vs UT54ACS20-UCC feature comparison

UT54ACS20UVAH Cobham Semiconductor Solutions

Buy Now Datasheet

UT54ACS20-UCC Cobham Advanced Electronic Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14
Reach Compliance Code unknown unknown
Category CO2 Kg 12.4 12.4
Family AC
JESD-30 Code R-CDFP-F14 R-XDFP-F14
JESD-609 Code e0 e0
Length 9.525 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 2
Number of Inputs 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 14 ns
Qualification Status Not Qualified
Seated Height-Max 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.2865 mm
Base Number Matches 1 4
HTS Code 8542.39.00.01
Compliance Temperature Grade Military: -55C to +125C
Max I(ol) 0.0001 A
Package Equivalence Code FL14,.3
Prop. Delay@Nom-Sup 15 ns
Schmitt Trigger NO

Compare UT54ACS20UVAH with alternatives