UT54ACS20-UVCH
vs
M38510R75003SDA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COBHAM PLC
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL14,.3
DFP, FL14,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-CDFP-F14
R-GDFP-F14
JESD-609 Code
e0
Length
9.525 mm
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.0001 A
0.024 A
Number of Functions
2
2
Number of Inputs
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
15 ns
7 ns
Propagation Delay (tpd)
15 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class S
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
100k Rad(Si) V
Width
6.2865 mm
Base Number Matches
1
1
kg CO2e/kg
12.4
Average Weight (mg)
602.4
CO2e (mg)
7469.76
Category CO2 Kg
12.4
Compliance Temperature Grade
Military: -55C to +125C
Qualifications
Rad Hard
Load Capacitance (CL)
50 pF
Compare UT54ACS20-UVCH with alternatives
Compare M38510R75003SDA with alternatives