UT54ACS164646S-UWA vs 5962R62342VXC feature comparison

UT54ACS164646S-UWA Cobham Advanced Electronic Solutions

Buy Now Datasheet

5962R62342VXC Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS COBHAM PLC
Package Description , DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.3 12.3
Base Number Matches 3 2
Compliance Temperature Grade Automotive: -40C to +125C
Qualifications Rad Hard
Additional Feature ALSO OPERATES AT 4.5V TO 5.5V SUPPLY
Family AC
JESD-30 Code R-CDFP-F56
JESD-609 Code e4
Length 18.542 mm
Logic IC Type REGISTERED BUS TRANSCEIVER
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Equivalence Code FL56,.4,25
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 12 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 3.175 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish GOLD
Terminal Form FLAT
Terminal Pitch 0.635 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Width 9.652 mm

Compare 5962R62342VXC with alternatives